+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AE21M

Converter: DC/DC; 3W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 600mA


Manufacturer: CINCON

Manufacturer part number:
EC3AE21M
TME Symbol:
EC3AE21M

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
EC3AE
Body dimensions
31.8x20.3x10.2mm
Efficiency
61%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight17.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AE21M
0 in TME stock
Net price for quantities from 1 pcs - 9.62 EURGross price for quantities from 1 pcs - 11.55 EUR
Net price for quantities from 100 pcs - 8.57 EURGross price for quantities from 100 pcs - 10.29 EUR
Net price for quantities from 250 pcs - 8.17 EURGross price for quantities from 250 pcs - 9.81 EUR
Net price for quantities from 500 pcs - 7.82 EURGross price for quantities from 500 pcs - 9.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.