+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AW11

Converter: DC/DC; 3W; Uin: 18÷72VDC; Uout: 5VDC; Iout: 600mA; DIP24

Manufacturer: CINCON

Manufacturer part number:
EC3AW11
TME Symbol:
EC3AW11

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...72V DC
Output voltage
5V DC
Output current
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
EC3AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
72%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AW11
0 in TME stock
Net price for quantities from 1 pcs - 15.40 USDGross price for quantities from 1 pcs - 18.47 USD
Net price for quantities from 10 pcs - 14.83 USDGross price for quantities from 10 pcs - 17.80 USD
Net price for quantities from 100 pcs - 12.14 USDGross price for quantities from 100 pcs - 14.56 USD
No. of pieces (Multiplicity: 1)