+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SA-05D05N

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: CINCON

Manufacturer part number:
EC3SA-05D05N
TME Symbol:
EC3SA-05D05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
SIP8
Mounting
THT
Manufacturer series
EC3SA
Body dimensions
21.8x9.2x11.1mm
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Additional functions
remote ON/OFF control
Gross weight4.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SA-05D05N
0 in TME stock
Net price for quantities from 1 pcs - 10.84 GBPGross price for quantities from 1 pcs - 13.00 GBP
Net price for quantities from 28 pcs - 9.92 GBPGross price for quantities from 28 pcs - 11.90 GBP
Net price for quantities from 100 pcs - 9.13 GBPGross price for quantities from 100 pcs - 10.96 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.