+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SA-05S33N

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 3.3VDC; Iout: 0÷700mA


Manufacturer: CINCON

Manufacturer part number:
EC3SA-05S33N
TME Symbol:
EC3SA-05S33N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
3.3V DC
Output current
0...700mA
Case
SIP8
Mounting
THT
Manufacturer series
EC3SA
Body dimensions
21.8x9.2x11.1mm
Efficiency
73%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SA-05S33N
0 in TME stock
Net price for quantities from 1 pcs - 16.06 USDGross price for quantities from 1 pcs - 19.28 USD
Net price for quantities from 28 pcs - 14.91 USDGross price for quantities from 28 pcs - 17.89 USD
Net price for quantities from 56 pcs - 14.36 USDGross price for quantities from 56 pcs - 17.24 USD
Net price for quantities from 100 pcs - 13.20 USDGross price for quantities from 100 pcs - 15.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.