+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SA-24D05N

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: CINCON

Manufacturer part number:
EC3SA-24D05N
TME Symbol:
EC3SA-24D05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0...300mA
Output current 2
0...-300mA
Case
SIP8
Mounting
THT
Manufacturer series
EC3SA
Body dimensions
21.8x9.2x11.1mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight4.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SA-24D05N
5 in TME stock
Net price for quantities from 1 pcs - 16.06 USDGross price for quantities from 1 pcs - 19.28 USD
Net price for quantities from 5 pcs - 14.18 USDGross price for quantities from 5 pcs - 17.02 USD
Net price for quantities from 20 pcs - 12.93 USDGross price for quantities from 20 pcs - 15.52 USD
Net price for quantities from 100 pcs - 12.04 USDGross price for quantities from 100 pcs - 14.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.