+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SA-48S05N

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 0÷600mA; SIP8


Manufacturer: CINCON

Manufacturer part number:
EC3SA-48S05N
TME Symbol:
EC3SA-48S05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
5V DC
Output current
0...600mA
Case
SIP8
Mounting
THT
Manufacturer series
EC3SA
Body dimensions
21.8x9.2x11.1mm
Efficiency
81%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SA-48S05N
0 in TME stock
Net price for quantities from 1 pcs - 10.79 EURGross price for quantities from 1 pcs - 12.94 EUR
Net price for quantities from 14 pcs - 10.03 EURGross price for quantities from 14 pcs - 12.04 EUR
Net price for quantities from 25 pcs - 9.72 EURGross price for quantities from 25 pcs - 11.66 EUR
Net price for quantities from 50 pcs - 9.33 EURGross price for quantities from 50 pcs - 11.19 EUR
Net price for quantities from 100 pcs - 8.99 EURGross price for quantities from 100 pcs - 10.79 EUR
Net price for quantities from 1000 pcs - 8.88 EURGross price for quantities from 1000 pcs - 10.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.