+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3SB-48D15S

Converter: DC/DC; 15W; Uin: 36÷75VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: CINCON

Manufacturer part number:
EC3SB-48D15S
TME Symbol:
EC3SB-48D15S

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
36...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.5A
Output current 2
0.5A
Mounting
SMT
Manufacturer series
EC3SB
Body dimensions
25.4x25.4x9.2mm
Efficiency
89%
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SB-48D15S
0 in TME stock
Net price for quantities from 1 pcs - 30.53 EURGross price for quantities from 1 pcs - 36.63 EUR
Net price for quantities from 10 pcs - 29.61 EURGross price for quantities from 10 pcs - 35.53 EUR
Net price for quantities from 100 pcs - 24.50 EURGross price for quantities from 100 pcs - 29.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.