+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A01H

Converter: DC/DC; 5/6W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 1A; DIP24; THT


Manufacturer: CINCON

Manufacturer part number:
EC4A01H
TME Symbol:
EC4A01H

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
EC4A
Body dimensions
31.8x20.3x10.2mm
Efficiency
77%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight12.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A01H
9 in TME stock
Net price for quantities from 1 pcs - 15.48 USDGross price for quantities from 1 pcs - 18.58 USD
Net price for quantities from 5 pcs - 13.76 USDGross price for quantities from 5 pcs - 16.51 USD
Net price for quantities from 20 pcs - 12.47 USDGross price for quantities from 20 pcs - 14.96 USD
Net price for quantities from 100 pcs - 11.61 USDGross price for quantities from 100 pcs - 13.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs