+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A01HMS-E

Converter: DC/DC; 5W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 1A; SMT; EC4A-E


Manufacturer: CINCON

Manufacturer part number:
EC4A01HMS-E
TME Symbol:
EC4A01HMS-E

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
1A
Mounting
SMT
Manufacturer series
EC4A-E
Body dimensions
31.8x20.3x11.4mm
Efficiency
81%
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A01HMS-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.38 USDGross price for quantities from 1 pcs - 20.85 USD
Net price for quantities from 10 pcs - 16.86 USDGross price for quantities from 10 pcs - 20.23 USD
Net price for quantities from 100 pcs - 13.69 USDGross price for quantities from 100 pcs - 16.43 USD