+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 9...18V DC | |
Output voltage | 15V DC | |
Output current | 0.4A | |
Mounting | SMT | |
Manufacturer series | EC4A-E | |
Body dimensions | 31.8x20.3x11.4mm | |
Efficiency | 85% | |
Operating temperature | -40...85°C | |
Insulation voltage | 0.5kV DC | |
Number of outputs | 1 | |
Additional functions | OFF |