+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A11HM

Converter: DC/DC; 5/6W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 1A; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC4A11HM
TME Symbol:
EC4A11HM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
EC4A
Body dimensions
31.8x20.3x10.2mm
Efficiency
80%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight16.455 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A11HM
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.15 EURGross price for quantities from 1 pcs - 15.78 EUR
Net price for quantities from 10 pcs - 12.41 EURGross price for quantities from 10 pcs - 14.89 EUR
Net price for quantities from 20 pcs - 11.50 EURGross price for quantities from 20 pcs - 13.80 EUR
Net price for quantities from 100 pcs - 10.76 EURGross price for quantities from 100 pcs - 12.91 EUR
Packaging method by the manufacturer:Tube = 10 pcs