+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A13HL

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 15VDC; THT; EC4A; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
EC4A13HL
TME Symbol:
EC4A13HL

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
15V DC
Mounting
THT
Manufacturer series
EC4A
Body dimensions
31.8x20.3x10.2mm
Efficiency
84%
Operating temperature
-25...71°C
Number of outputs
1
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A13HL
0 in TME stock
Net price for quantities from 1 pcs - 15.30 USDGross price for quantities from 1 pcs - 18.36 USD
Net price for quantities from 10 pcs - 14.83 USDGross price for quantities from 10 pcs - 17.80 USD
Net price for quantities from 100 pcs - 12.05 USDGross price for quantities from 100 pcs - 14.46 USD
No. of pieces (Multiplicity: 1)