+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EC4A13HS-E

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 400mA; SMT


Manufacturer: CINCON

Manufacturer part number:
EC4A13HS-E
TME Symbol:
EC4A13HS-E

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.4A
Mounting
SMT
Manufacturer series
EC4A-E
Body dimensions
31.8x20.3x11.4mm
Efficiency
87%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A13HS-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.29 EURGross price for quantities from 1 pcs - 15.95 EUR
Net price for quantities from 10 pcs - 12.88 EURGross price for quantities from 10 pcs - 15.45 EUR
Net price for quantities from 100 pcs - 10.58 EURGross price for quantities from 100 pcs - 12.69 EUR