+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A14H

Converter: DC/DC; 5/6W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: CINCON

Manufacturer part number:
EC4A14H
TME Symbol:
EC4A14H

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.23A
Output current 2
-230mA
Case
DIP24
Mounting
THT
Manufacturer series
EC4A
Body dimensions
31.8x20.3x10.2mm
Efficiency
82%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A14H
0 in TME stock
Net price for quantities from 1 pcs - 17.80 USDGross price for quantities from 1 pcs - 21.35 USD
Net price for quantities from 5 pcs - 15.64 USDGross price for quantities from 5 pcs - 18.76 USD
Net price for quantities from 20 pcs - 14.26 USDGross price for quantities from 20 pcs - 17.11 USD
Net price for quantities from 100 pcs - 13.28 USDGross price for quantities from 100 pcs - 15.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs