+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A15HM

Converter: DC/DC; 5/6W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: CINCON

Manufacturer part number:
EC4A15HM
TME Symbol:
EC4A15HM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.19A
Output current 2
-190mA
Case
DIP24
Mounting
THT
Manufacturer series
EC4A
Body dimensions
31.8x20.3x10.2mm
Efficiency
81%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight15.965 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A15HM
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 16.60 USDGross price for quantities from 1 pcs - 19.92 USD
Net price for quantities from 5 pcs - 14.75 USDGross price for quantities from 5 pcs - 17.70 USD
Net price for quantities from 20 pcs - 13.83 USDGross price for quantities from 20 pcs - 16.59 USD
Packaging method by the manufacturer:Tube = 10 pcs