+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A15HMS

Converter: DC/DC; 5.7W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: CINCON

Manufacturer part number:
EC4A15HMS
TME Symbol:
EC4A15HMS

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5.7W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.19A
Output current 2
190mA
Mounting
SMT
Manufacturer series
EC4A
Body dimensions
31.8x20.3x11.4mm
Efficiency
81%
Operating temperature
-25...71°C
Insulation voltage
1.5kV DC
Number of outputs
2
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A15HMS
0 in TME stock
Net price for quantities from 1 pcs - 17.69 EURGross price for quantities from 1 pcs - 21.23 EUR
Net price for quantities from 10 pcs - 17.16 EURGross price for quantities from 10 pcs - 20.59 EUR
Net price for quantities from 100 pcs - 13.94 EURGross price for quantities from 100 pcs - 16.73 EUR
No. of pieces (Multiplicity: 1)