+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A17MS-E

Converter: DC/DC; 4W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 1.2A; SMT

Manufacturer: CINCON

Manufacturer part number:
EC4A17MS-E
TME Symbol:
EC4A17MS-E

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
4W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
1.2A
Mounting
SMT
Manufacturer series
EC4A-E
Body dimensions
31.8x20.3x11.4mm
Efficiency
79%
Operating temperature
-40...85°C
Insulation voltage
0.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A17MS-E
0 in TME stock
Net price for quantities from 1 pcs - 12.93 EURGross price for quantities from 1 pcs - 15.51 EUR
Net price for quantities from 10 pcs - 12.54 EURGross price for quantities from 10 pcs - 15.04 EUR
Net price for quantities from 100 pcs - 10.80 EURGross price for quantities from 100 pcs - 12.95 EUR
No. of pieces (Multiplicity: 1)