+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A24

Converter: DC/DC; 5.5W; Uin: 36÷72VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC4A24
TME Symbol:
EC4A24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5.5W
Input voltage
36...72V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.23A
Output current 2
0.23A
Case
DIP24
Mounting
THT
Manufacturer series
EC4A
Body dimensions
31.8x20.3x10.2mm
Efficiency
81%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
2
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.76 USDGross price for quantities from 1 pcs - 17.71 USD
Net price for quantities from 10 pcs - 14.31 USDGross price for quantities from 10 pcs - 17.17 USD
Net price for quantities from 100 pcs - 11.63 USDGross price for quantities from 100 pcs - 13.95 USD