+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AB01

Converter: DC/DC; 5W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 1A; DIP24; THT

Manufacturer: CINCON

Manufacturer part number:
EC4AB01
TME Symbol:
EC4AB01

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
EC4AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
76%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AB01
0 in TME stock
Net price for quantities from 1 pcs - 14.39 EURGross price for quantities from 1 pcs - 17.26 EUR
Net price for quantities from 10 pcs - 13.95 EURGross price for quantities from 10 pcs - 16.74 EUR
Net price for quantities from 100 pcs - 11.42 EURGross price for quantities from 100 pcs - 13.70 EUR
No. of pieces (Multiplicity: 1)