+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AB01H

Converter: DC/DC; 5/6W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 1000mA; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC4AB01H
TME Symbol:
EC4AB01H

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
EC4AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
76%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AB01H
0 in TME stock
Net price for quantities from 1 pcs - 18.48 EURGross price for quantities from 1 pcs - 22.17 EUR
Net price for quantities from 10 pcs - 17.90 EURGross price for quantities from 10 pcs - 21.48 EUR
Net price for quantities from 30 pcs - 17.62 EURGross price for quantities from 30 pcs - 21.14 EUR
Net price for quantities from 50 pcs - 17.15 EURGross price for quantities from 50 pcs - 20.57 EUR
Net price for quantities from 100 pcs - 16.38 EURGross price for quantities from 100 pcs - 19.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.