+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 5.5W | |
Input voltage | 9...18V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.23A | |
Output current 2 | 0.23A | |
Mounting | SMT | |
Manufacturer series | EC4AB | |
Body dimensions | 31.8x20.3x14mm | |
Efficiency | 81% | |
Operating temperature | -25...71°C | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 | |
Additional functions | OFF |