+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AB06M

Converter: DC/DC; 5/6W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC4AB06M
TME Symbol:
EC4AB06M

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.5A
Output current 2
0.5A
Case
DIP24
Mounting
THT
Manufacturer series
EC4AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
76%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
2
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AB06M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.02 EURGross price for quantities from 1 pcs - 24.03 EUR
Net price for quantities from 10 pcs - 19.51 EURGross price for quantities from 10 pcs - 23.41 EUR
Net price for quantities from 30 pcs - 19.09 EURGross price for quantities from 30 pcs - 22.91 EUR
Net price for quantities from 50 pcs - 18.57 EURGross price for quantities from 50 pcs - 22.29 EUR
Net price for quantities from 100 pcs - 17.85 EURGross price for quantities from 100 pcs - 21.42 EUR