+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EC4AB12

Converter: DC/DC; 5/6W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 283mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4AB12
TME Symbol:
EC4AB12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
283mA
Case
DIP24
Mounting
THT
Manufacturer series
EC4AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
83%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AB12
0 in TME stock
Net price for quantities from 1 pcs - 16.73 EURGross price for quantities from 1 pcs - 20.07 EUR
Net price for quantities from 10 pcs - 16.38 EURGross price for quantities from 10 pcs - 19.65 EUR
Net price for quantities from 30 pcs - 16.03 EURGross price for quantities from 30 pcs - 19.24 EUR
Net price for quantities from 50 pcs - 15.51 EURGross price for quantities from 50 pcs - 18.62 EUR
Net price for quantities from 100 pcs - 14.91 EURGross price for quantities from 100 pcs - 17.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.