+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AB15HMT

Converter: DC/DC; 5.7W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: CINCON

Manufacturer part number:
EC4AB15HMT
TME Symbol:
EC4AB15HMT

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5.7W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.19A
Output current 2
190mA
Case
DIP24
Mounting
THT
Manufacturer series
EC4AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
82%
Operating temperature
-25...71°C
Insulation voltage
1.5kV DC
Number of outputs
2
Additional functions
OFF
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AB15HMT
0 in TME stock
Net price for quantities from 1 pcs - 16.64 GBPGross price for quantities from 1 pcs - 19.96 GBP
Net price for quantities from 10 pcs - 16.13 GBPGross price for quantities from 10 pcs - 19.36 GBP
Net price for quantities from 100 pcs - 13.45 GBPGross price for quantities from 100 pcs - 16.14 GBP
No. of pieces (Multiplicity: 1)