+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AB17M

Converter: DC/DC; 3.3W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 1A; DIP24

Manufacturer: CINCON

Manufacturer part number:
EC4AB17M
TME Symbol:
EC4AB17M

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3.3W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
EC4AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
73%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AB17M
0 in TME stock
Net price for quantities from 1 pcs - 12.92 GBPGross price for quantities from 1 pcs - 15.50 GBP
Net price for quantities from 10 pcs - 12.45 GBPGross price for quantities from 10 pcs - 14.93 GBP
Net price for quantities from 100 pcs - 10.11 GBPGross price for quantities from 100 pcs - 12.14 GBP
No. of pieces (Multiplicity: 1)