+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AB25

Converter: DC/DC; 5/6W; Uin: 36÷72VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: CINCON

Manufacturer part number:
EC4AB25
TME Symbol:
EC4AB25

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
36...72V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.19A
Case
DIP24
Mounting
THT
Manufacturer series
EC4AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
80%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
2
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AB25
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.95 EURGross price for quantities from 1 pcs - 22.74 EUR
Net price for quantities from 10 pcs - 18.56 EURGross price for quantities from 10 pcs - 22.27 EUR
Net price for quantities from 30 pcs - 18.16 EURGross price for quantities from 30 pcs - 21.80 EUR
Net price for quantities from 50 pcs - 17.57 EURGross price for quantities from 50 pcs - 21.08 EUR
Net price for quantities from 100 pcs - 16.89 EURGross price for quantities from 100 pcs - 20.27 EUR