+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AW04M

Converter: DC/DC; 3.3/6W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: CINCON

Manufacturer part number:
EC4AW04M
TME Symbol:
EC4AW04M

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3.3/6W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.23A
Output current 2
0.23A
Mounting
THT
Manufacturer series
EC4AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AW04M
0 in TME stock
Net price for quantities from 100 pcs - 13.31 GBPGross price for quantities from 100 pcs - 15.97 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.