+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AW14HMS

Converter: DC/DC; 5.5W; Uin: 18÷72VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC4AW14HMS
TME Symbol:
EC4AW14HMS

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5.5W
Input voltage
18...72V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.23A
Output current 2
0.23A
Mounting
SMT
Manufacturer series
EC4AW
Body dimensions
31.8x20.3x11.4mm
Efficiency
85%
Operating temperature
-25...71°C
Insulation voltage
1.5kV DC
Number of outputs
2
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AW14HMS
0 in TME stock
Net price for quantities from 1 pcs - 30.34 USDGross price for quantities from 1 pcs - 36.41 USD
Net price for quantities from 10 pcs - 29.43 USDGross price for quantities from 10 pcs - 35.31 USD
Net price for quantities from 100 pcs - 23.92 USDGross price for quantities from 100 pcs - 28.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.