+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BE01

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 2A; DIP; THT


Manufacturer: CINCON

Manufacturer part number:
EC4BE01
TME Symbol:
EC4BE01

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
2A
Case
DIP
Mounting
THT
Manufacturer series
EC4BE
Body dimensions
50.8x25.4x10.2mm
Efficiency
76%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BE01
0 in TME stock
Net price for quantities from 1 pcs - 30.30 USDGross price for quantities from 1 pcs - 36.35 USD
Net price for quantities from 10 pcs - 29.38 USDGross price for quantities from 10 pcs - 35.26 USD
Net price for quantities from 100 pcs - 24.32 USDGross price for quantities from 100 pcs - 29.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.