+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BE11

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 100÷2000mA


Manufacturer: CINCON

Manufacturer part number:
EC4BE11
TME Symbol:
EC4BE11

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
100mA...2A
Mounting
THT
Manufacturer series
EC4BE
Body dimensions
50.8x25.4x10.2mm
Efficiency
78%
Operating temperature
-25...71°C
Switching frequency
200kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight31.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BE11
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.05 USDGross price for quantities from 1 pcs - 39.67 USD
Net price for quantities from 5 pcs - 29.38 USDGross price for quantities from 5 pcs - 35.26 USD
Net price for quantities from 20 pcs - 26.62 USDGross price for quantities from 20 pcs - 31.95 USD
Net price for quantities from 100 pcs - 24.80 USDGross price for quantities from 100 pcs - 29.75 USD