+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BE12

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 830mA; THT

Manufacturer: CINCON

Manufacturer part number:
EC4BE12
TME Symbol:
EC4BE12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.83A
Mounting
THT
Body dimensions
50.8x25.4x10.2mm
Efficiency
80%
Operating temperature
-25...71°C
Insulation voltage
0.5kV
Number of outputs
1
Dimensions
Gross weight30.89 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
EC4BE12
0 in TME stock
Net price for quantities from 1 pcs - 23.51 GBPGross price for quantities from 1 pcs - 28.21 GBP
Net price for quantities from 108 pcs - 21.63 GBPGross price for quantities from 108 pcs - 25.95 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 12 pcs