+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BE14

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC4BE14
TME Symbol:
EC4BE14

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
25...415mA
Output current 2
-25...-415mA
Mounting
THT
Manufacturer series
EC4BE
Body dimensions
50.8x25.4x10.2mm
Efficiency
80%
Operating temperature
-25...71°C
Switching frequency
200kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight31.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BE14
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.74 USDGross price for quantities from 1 pcs - 46.48 USD
Net price for quantities from 5 pcs - 34.44 USDGross price for quantities from 5 pcs - 41.32 USD
Net price for quantities from 20 pcs - 31.20 USDGross price for quantities from 20 pcs - 37.44 USD
Net price for quantities from 100 pcs - 29.05 USDGross price for quantities from 100 pcs - 34.86 USD