+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BE23

Converter: DC/DC; 10W; Uin: 36÷72VDC; Uout: 15VDC; Iout: 666mA; DIP


Manufacturer: CINCON

Manufacturer part number:
EC4BE23
TME Symbol:
EC4BE23

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
36...72V DC
Output voltage
15V DC
Output current
0.666A
Case
DIP
Mounting
THT
Manufacturer series
EC4BE
Body dimensions
50.8x25.4x10.2mm
Efficiency
82%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BE23
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.61 EURGross price for quantities from 1 pcs - 33.14 EUR
Net price for quantities from 10 pcs - 26.78 EURGross price for quantities from 10 pcs - 32.14 EUR
Net price for quantities from 100 pcs - 21.76 EURGross price for quantities from 100 pcs - 26.11 EUR