+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 36...72V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 415mA | |
Output current 2 | 415mA | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | EC4BE | |
Body dimensions | 50.8x25.4x10.2mm | |
Efficiency | 82% | |
Operating temperature | -25...71°C | |
Insulation voltage | 0.5kV DC | |
Number of outputs | 2 |