+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BU-05D05T

Converter: DC/DC; 10W; Uin: 4.7÷9VDC; Uout: 5VDC; Uout2: -5VDC; DIP6


Manufacturer: CINCON

Manufacturer part number:
EC4BU-05D05T
TME Symbol:
EC4BU-05D05T

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
4.7...9V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
1A
Case
DIP6
Mounting
THT
Manufacturer series
EC4BU
Body dimensions
50.8x25.4x10.2mm
Efficiency
85%
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BU-05D05T
0 in TME stock
Net price for quantities from 1 pcs - 32.96 EURGross price for quantities from 1 pcs - 39.55 EUR
Net price for quantities from 10 pcs - 31.97 EURGross price for quantities from 10 pcs - 38.36 EUR
Net price for quantities from 100 pcs - 26.37 EURGross price for quantities from 100 pcs - 31.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.