+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BU-05S33

Converter: DC/DC; 8.3W; Uin: 4.7÷9VDC; Uout: 3.3VDC; Iout: 2.5A; DIP6


Manufacturer: CINCON

Manufacturer part number:
EC4BU-05S33
TME Symbol:
EC4BU-05S33

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
8.3W
Input voltage
4.7...9V DC
Output voltage
3.3V DC
Output current
2.5A
Case
DIP6
Mounting
THT
Manufacturer series
EC4BU
Body dimensions
50.8x25.4x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BU-05S33
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.75 EURGross price for quantities from 1 pcs - 34.50 EUR
Net price for quantities from 10 pcs - 27.88 EURGross price for quantities from 10 pcs - 33.46 EUR
Net price for quantities from 100 pcs - 23.09 EURGross price for quantities from 100 pcs - 27.71 EUR