+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BU-12D12

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; DIP6


Manufacturer: CINCON

Manufacturer part number:
EC4BU-12D12
TME Symbol:
EC4BU-12D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.416A
Output current 2
416mA
Case
DIP6
Mounting
THT
Manufacturer series
EC4BU
Body dimensions
50.8x25.4x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BU-12D12
0 in TME stock
Net price for quantities from 1 pcs - 35.63 USDGross price for quantities from 1 pcs - 42.75 USD
Net price for quantities from 10 pcs - 34.55 USDGross price for quantities from 10 pcs - 41.45 USD
Net price for quantities from 100 pcs - 28.59 USDGross price for quantities from 100 pcs - 34.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.