+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BU-24D12

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC4BU-24D12
TME Symbol:
EC4BU-24D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
478mA
Output current 2
478mA
Mounting
THT
Manufacturer series
EC4BU
Body dimensions
50.8x25.4x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
350kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight31.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BU-24D12
1 in TME stock
Net price for quantities from 1 pcs - 30.84 USDGross price for quantities from 1 pcs - 37.00 USD
Net price for quantities from 10 pcs - 27.56 USDGross price for quantities from 10 pcs - 33.07 USD
Net price for quantities from 100 pcs - 25.84 USDGross price for quantities from 100 pcs - 31.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts