+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BW01T

Converter: DC/DC; 10W; Uout: 5VDC; DIP; THT; EC4BW; 50.8x25.4x10.2mm

Manufacturer: CINCON

Manufacturer part number:
EC4BW01T
TME Symbol:
EC4BW01T

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Output voltage
5V DC
Case
DIP
Mounting
THT
Manufacturer series
EC4BW
Body dimensions
50.8x25.4x10.2mm
Efficiency
78%
Number of outputs
1
Gross weight32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BW01T
0 in TME stock
Net price for quantities from 1 pcs - 35.67 USDGross price for quantities from 1 pcs - 42.81 USD
Net price for quantities from 10 pcs - 34.60 USDGross price for quantities from 10 pcs - 41.51 USD
Net price for quantities from 100 pcs - 28.87 USDGross price for quantities from 100 pcs - 34.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.