+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BW02

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 830mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4BW02
TME Symbol:
EC4BW02

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.83A
Mounting
THT
Manufacturer series
EC4BW
Body dimensions
50.8x25.4x10.2mm
Efficiency
80%
Operating temperature
-25...71°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight30.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BW02
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.63 USDGross price for quantities from 1 pcs - 43.96 USD
Net price for quantities from 5 pcs - 32.56 USDGross price for quantities from 5 pcs - 39.07 USD
Net price for quantities from 24 pcs - 29.51 USDGross price for quantities from 24 pcs - 35.41 USD
Net price for quantities from 96 pcs - 27.47 USDGross price for quantities from 96 pcs - 32.96 USD
Packaging method by the manufacturer:Tube = 12 pcs