+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BW06

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC4BW06
TME Symbol:
EC4BW06

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
-1A
Mounting
THT
Manufacturer series
EC4BW
Body dimensions
50.8x25.4x10.2mm
Efficiency
80%
Operating temperature
-25...71°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight30.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BW06
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.42 EURGross price for quantities from 1 pcs - 41.31 EUR
Net price for quantities from 5 pcs - 30.60 EURGross price for quantities from 5 pcs - 36.72 EUR
Net price for quantities from 20 pcs - 27.73 EURGross price for quantities from 20 pcs - 33.27 EUR
Net price for quantities from 100 pcs - 25.82 EURGross price for quantities from 100 pcs - 30.98 EUR
Packaging method by the manufacturer:Tube = 12 pcs