+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BW11

Converter: DC/DC; 10W; Uin: 18÷72VDC; Uout: 5VDC; Iout: 2000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4BW11
TME Symbol:
EC4BW11

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...72V DC
Output voltage
5V DC
Output current
2A
Mounting
THT
Manufacturer series
EC4BW
Body dimensions
50.8x25.4x10.2mm
Efficiency
80%
Operating temperature
-25...71°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight30.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BW11
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.62 USDGross price for quantities from 1 pcs - 43.95 USD
Net price for quantities from 5 pcs - 32.55 USDGross price for quantities from 5 pcs - 39.05 USD
Net price for quantities from 20 pcs - 29.50 USDGross price for quantities from 20 pcs - 35.40 USD
Net price for quantities from 100 pcs - 27.46 USDGross price for quantities from 100 pcs - 32.95 USD