+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BW15

Converter: DC/DC; 10W; Uin: 18÷72VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: CINCON

Manufacturer part number:
EC4BW15
TME Symbol:
EC4BW15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...72V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.333A
Output current 2
333mA
Case
DIP
Mounting
THT
Manufacturer series
EC4BW
Body dimensions
50.8x25.4x10.2mm
Efficiency
82%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
2
Gross weight32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BW15
0 in TME stock
Net price for quantities from 1 pcs - 35.39 USDGross price for quantities from 1 pcs - 42.47 USD
Net price for quantities from 10 pcs - 34.33 USDGross price for quantities from 10 pcs - 41.19 USD
Net price for quantities from 100 pcs - 28.05 USDGross price for quantities from 100 pcs - 33.67 USD
No. of pieces (Multiplicity: 1)