+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BW17

Converter: DC/DC; 6.6W; Uin: 18÷72VDC; Uout: 3.3VDC; Iout: 2A; DIP


Manufacturer: CINCON

Manufacturer part number:
EC4BW17
TME Symbol:
EC4BW17

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
6.6W
Input voltage
18...72V DC
Output voltage
3.3V DC
Output current
2A
Case
DIP
Mounting
THT
Manufacturer series
EC4BW
Body dimensions
50.8x25.4x10.2mm
Efficiency
76%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BW17
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.92 EURGross price for quantities from 1 pcs - 35.90 EUR
Net price for quantities from 10 pcs - 29.00 EURGross price for quantities from 10 pcs - 34.81 EUR
Net price for quantities from 100 pcs - 23.57 EURGross price for quantities from 100 pcs - 28.28 EUR