+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5A-12S05

Converter: DC/DC; 6/24W; Uin: 9÷32VDC; Uout: 5VDC; Iout: 2000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC5A-12S05
TME Symbol:
EC5A-12S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
6/24W
Input voltage
9...32V DC
Output voltage
5V DC
Output current
2A
Case
DIP24
Mounting
THT
Manufacturer series
EC5A
Body dimensions
31.8x20.3x10.2mm
Efficiency
88%
Operating temperature
-25...71°C
Switching frequency
150kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight16.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5A-12S05
0 in TME stock
Net price for quantities from 1 pcs - 18.61 USDGross price for quantities from 1 pcs - 22.33 USD
Net price for quantities from 5 pcs - 16.63 USDGross price for quantities from 5 pcs - 19.95 USD
Net price for quantities from 20 pcs - 15.07 USDGross price for quantities from 20 pcs - 18.09 USD
Net price for quantities from 100 pcs - 14.03 USDGross price for quantities from 100 pcs - 16.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs