+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5A-12S12

Converter: DC/DC; 10W; Uin: 9÷32VDC; Uout: 12VDC; Iout: 830mA; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC5A-12S12
TME Symbol:
EC5A-12S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...32V DC
Output voltage
12V DC
Output current
0.83A
Case
DIP24
Mounting
THT
Manufacturer series
EC5A
Body dimensions
31.8x20.3x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Number of outputs
1
Gross weight17.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5A-12S12
0 in TME stock
Net price for quantities from 1 pcs - 12.62 GBPGross price for quantities from 1 pcs - 15.14 GBP
Net price for quantities from 10 pcs - 12.24 GBPGross price for quantities from 10 pcs - 14.68 GBP
Net price for quantities from 100 pcs - 10.02 GBPGross price for quantities from 100 pcs - 12.02 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.