+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5A-12S33S

Converter: DC/DC; 6.6W; Uin: 9÷32VDC; Uout: 3.3VDC; Iout: 2A; SMT


Manufacturer: CINCON

Manufacturer part number:
EC5A-12S33S
TME Symbol:
EC5A-12S33S

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
6.6W
Input voltage
9...32V DC
Output voltage
3.3V DC
Output current
2A
Mounting
SMT
Manufacturer series
EC5A
Body dimensions
31.8x20.3x10.2mm
Efficiency
84%
Operating temperature
-25...71°C
Number of outputs
1
Gross weight17.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5A-12S33S
0 in TME stock
Net price for quantities from 1 pcs - 19.98 USDGross price for quantities from 1 pcs - 23.98 USD
Net price for quantities from 10 pcs - 19.38 USDGross price for quantities from 10 pcs - 23.26 USD
Net price for quantities from 100 pcs - 15.86 USDGross price for quantities from 100 pcs - 19.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.