+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5BE12

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 0÷1250mA


Manufacturer: CINCON

Manufacturer part number:
EC5BE12
TME Symbol:
EC5BE12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0...1.25A
Mounting
THT
Manufacturer series
EC5BE
Body dimensions
50.8x25.4x10.2mm
Efficiency
82%
Operating temperature
-25...71°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight30.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5BE12
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.72 GBPGross price for quantities from 1 pcs - 35.66 GBP
Net price for quantities from 5 pcs - 26.41 GBPGross price for quantities from 5 pcs - 31.69 GBP
Net price for quantities from 20 pcs - 23.94 GBPGross price for quantities from 20 pcs - 28.73 GBP
Net price for quantities from 100 pcs - 22.29 GBPGross price for quantities from 100 pcs - 26.74 GBP