+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5BE15T

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: CINCON

Manufacturer part number:
EC5BE15T
TME Symbol:
EC5BE15T

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.5A
Output current 2
0.5A
Case
DIP6
Mounting
THT
Manufacturer series
EC5BE
Body dimensions
50.8x25.4x10.2mm
Efficiency
83%
Insulation voltage
0.5kV DC
Number of outputs
2
Gross weight32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5BE15T
0 in TME stock
Net price for quantities from 1 pcs - 37.89 EURGross price for quantities from 1 pcs - 45.47 EUR
Net price for quantities from 10 pcs - 36.75 EURGross price for quantities from 10 pcs - 44.09 EUR
Net price for quantities from 100 pcs - 30.72 EURGross price for quantities from 100 pcs - 36.86 EUR
No. of pieces (Multiplicity: 1)