+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 18...36V DC | |
Output voltage | 3.3V DC | |
Output current | 3A | |
Case | DIP6 | |
Mounting | THT | |
Manufacturer series | EC5BE | |
Body dimensions | 50.8x25.4x10.2mm | |
Efficiency | 76% | |
Insulation voltage | 0.5kV DC | |
Number of outputs | 1 |